820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

PLS0J821MDO1

DigiKey Part Number
493-16568-ND
Manufacturer
Manufacturer Product Number
PLS0J821MDO1
Description
CAP ALUM POLY 820UF 20% 6.3V TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLS0J821MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
5000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
820 µF
Height - Seated (Max)
0.512" (13.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
6.3 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
8mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 34
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
151,93000 Kč51,93 Kč
1034,30700 Kč343,07 Kč
5026,99120 Kč1 349,56 Kč
10024,68250 Kč2 468,25 Kč
50020,71202 Kč10 356,01 Kč
1 00019,46214 Kč19 462,14 Kč
3 00017,90062 Kč53 701,86 Kč
5 00017,31724 Kč86 586,20 Kč
Manufacturers Standard Package
Unit Price without VAT:51,93000 Kč
Unit Price with VAT:62,83530 Kč