Similar
Similar
Similar




PLG0G122MCO1 | |
|---|---|
DigiKey Part Number | 493-3104-ND |
Manufacturer | |
Manufacturer Product Number | PLG0G122MCO1 |
Description | CAP ALUM POLY 1200UF 20% 4V TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 9mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLG0G122MCO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.9 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 1200 µF | Height - Seated (Max) 0.354" (9.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 4 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 9mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLE0G122MDO1 | Nichicon | 0 | 493-3065-ND | 49,77000 Kč | Similar |
| RR50G122MDN1 | Nichicon | 353 | 493-3694-ND | 26,04000 Kč | Similar |
| RR70G122MDN1 | Nichicon | 0 | 493-3703-ND | 7,46663 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,73976 Kč | 29 479,52 Kč |
| Unit Price without VAT: | 14,73976 Kč |
|---|---|
| Unit Price with VAT: | 17,83511 Kč |




