PLE0G122MDO1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 367
Unit Price: 26,04000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 14,73976 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 7,46663 Kč
Datasheet
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLE0G122MDO1

DigiKey Part Number
493-3065-ND
Manufacturer
Manufacturer Product Number
PLE0G122MDO1
Description
CAP ALUM POLY 1200UF 20% 4V TH
Customer Reference
Detailed Description
1200 µF 4 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLE0G122MDO1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
1200 µF
Tolerance
±20%
Voltage - Rated
4 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
7.2 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1032,86200 Kč328,62 Kč
5025,80240 Kč1 290,12 Kč
20021,72035 Kč4 344,07 Kč
60019,40145 Kč11 640,87 Kč
1 00018,53451 Kč18 534,51 Kč
2 60017,19930 Kč44 718,18 Kč
5 00016,46399 Kč82 319,95 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč