470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF1A471MDO1

DigiKey Part Number
493-3017-ND
Manufacturer
Manufacturer Product Number
PLF1A471MDO1
Description
CAP ALUM POLY 470UF 20% 10V TH
Customer Reference
Detailed Description
470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF1A471MDO1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Bulk
Applications
General Purpose
Part Status
Not For New Designs
Ripple Current @ High Frequency
5.7 A @ 100 kHz
Type
Polymer
Lead Spacing
0.197" (5.00mm)
Capacitance
470 µF
Size / Dimension
0.394" Dia (10.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
10 V
Mounting Type
Through Hole
ESR (Equivalent Series Resistance)
7mOhm
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RR71A471MDN1Nichicon343493-3713-ND26,70000 KčDirect
APS-100ELL471MJC5SChemi-Con349565-3040-ND36,29000 KčSimilar
APSA100ELL471MJB5SChemi-Con188565-3050-ND33,16000 KčSimilar
In-Stock: 2 851
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,53000 Kč27,53 Kč
1017,66500 Kč176,65 Kč
5013,53940 Kč676,97 Kč
20011,14620 Kč2 229,24 Kč
6009,78470 Kč5 870,82 Kč
1 0009,27507 Kč9 275,07 Kč
2 6008,49003 Kč22 074,08 Kč
5 0008,05752 Kč40 287,60 Kč
Manufacturers Standard Package
Unit Price without VAT:27,53000 Kč
Unit Price with VAT:33,31130 Kč