
APSA100ELL471MJB5S | |
|---|---|
DigiKey Part Number | 565-3050-ND |
Manufacturer | |
Manufacturer Product Number | APSA100ELL471MJB5S |
Description | CAP ALUM POLY 470UF 20% 10V TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum - Polymer Capacitors Radial, Can 8mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APSA100ELL471MJB5S Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 5.65 A @ 100 kHz |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.453" (11.50mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 10 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 8mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| APSF160ELL471MJB5S | Chemi-Con | 0 | 565-3617-ND | 21,27000 Kč | MFR Recommended |
| APS-100ELL471MJC5S | Chemi-Con | 349 | 565-3040-ND | 36,29000 Kč | Similar |
| PLF1A471MDO1 | Nichicon | 2 851 | 493-3017-ND | 27,53000 Kč | Similar |
| RR71A471MDN1 | Nichicon | 343 | 493-3713-ND | 26,70000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,16000 Kč | 33,16 Kč |
| 10 | 21,41900 Kč | 214,19 Kč |
| 50 | 16,53420 Kč | 826,71 Kč |
| 100 | 14,99090 Kč | 1 499,09 Kč |
| Unit Price without VAT: | 33,16000 Kč |
|---|---|
| Unit Price with VAT: | 40,12360 Kč |

