PLF0J471MDO1 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Nichicon
In Stock: 4 755
Unit Price: 18,69000 Kč
Datasheet

Similar


Nichicon
In Stock: 219
Unit Price: 45,15000 Kč
Datasheet

Similar


Nichicon
In Stock: 735
Unit Price: 19,95000 Kč
Datasheet

Similar


Nichicon
In Stock: 2 997
Unit Price: 24,99000 Kč
Datasheet

Similar


Nichicon
In Stock: 5 500
Unit Price: 19,32000 Kč
Datasheet

Similar


Nichicon
In Stock: 6 214
Unit Price: 26,25000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 1 000
Unit Price: 20,37000 Kč
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 11,34000 Kč
Datasheet
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PLF0J471MDO1

DigiKey Part Number
493-3014-ND
Manufacturer
Manufacturer Product Number
PLF0J471MDO1
Description
CAP ALUM POLY 470UF 20% 6.3V TH
Customer Reference
Detailed Description
470 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 7mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PLF0J471MDO1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Not For New Designs
Type
Polymer
Capacitance
470 µF
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
5.5 A @ 100 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,89500 Kč78,95 Kč
505,87940 Kč293,97 Kč
2004,70040 Kč940,08 Kč
6004,02847 Kč2 417,08 Kč
1 0003,77670 Kč3 776,70 Kč
2 6003,38835 Kč8 809,71 Kč
5 0003,17427 Kč15 871,35 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč