Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent
Similar




PLE0J821MDO1 | |
|---|---|
DigiKey Part Number | 493-3068-ND |
Manufacturer | |
Manufacturer Product Number | PLE0J821MDO1 |
Description | CAP ALUM POLY 820UF 20% 6.3V TH |
Customer Reference | |
Detailed Description | 820 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can 5mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PLE0J821MDO1 Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Applications General Purpose |
Packaging Bulk | Ripple Current @ High Frequency 6.8 A @ 100 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 820 µF | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type Through Hole |
Voltage - Rated 6.3 V | Package / Case Radial, Can |
ESR (Equivalent Series Resistance) 5mOhm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PLG0J821MCO1 | Nichicon | 0 | 493-3107-ND | 45,88000 Kč | Similar |
| RL80J821MDN1KX | Nichicon | 10 413 | 493-4023-1-ND | 21,27000 Kč | Similar |
| RR70J821MDN1 | Nichicon | 0 | 493-3709-ND | 7,17886 Kč | Similar |
| PLE0J821MDO1TD | Nichicon | 23 | 493-14076-1-ND | 48,80000 Kč | Parametric Equivalent |
| RR50J821MDN1 | Nichicon | 1 608 | 493-3697-ND | 25,86000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,43000 Kč | 49,43 Kč |
| 10 | 32,63900 Kč | 326,39 Kč |
| 50 | 25,62720 Kč | 1 281,36 Kč |
| 200 | 21,57295 Kč | 4 314,59 Kč |
| 600 | 19,26978 Kč | 11 561,87 Kč |
| 1 000 | 18,40873 Kč | 18 408,73 Kč |
| 2 600 | 17,08258 Kč | 44 414,71 Kč |
| 5 000 | 16,35226 Kč | 81 761,30 Kč |
| Unit Price without VAT: | 49,43000 Kč |
|---|---|
| Unit Price with VAT: | 59,81030 Kč |







