



PCX1C101MCS1GS | |
|---|---|
DigiKey Part Number | 493-13688-2-ND - Tape & Reel (TR) 493-13688-1-ND - Cut Tape (CT) 493-13688-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCX1C101MCS1GS |
Description | CAP ALUM POLY 100UF 20% 16V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 33mOhm 1500 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCX1C101MCS1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 33mOhm | |
Lifetime @ Temp. | 1500 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,63000 Kč | 42,63 Kč |
| 10 | 27,94800 Kč | 279,48 Kč |
| 50 | 21,79600 Kč | 1 089,80 Kč |
| 100 | 19,85360 Kč | 1 985,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 15,61084 Kč | 14 049,76 Kč |
| 1 800 | 14,71248 Kč | 26 482,46 Kč |
| 2 700 | 14,25943 Kč | 38 500,46 Kč |
| 4 500 | 13,75453 Kč | 61 895,39 Kč |
| 6 300 | 13,45775 Kč | 84 783,83 Kč |
| 9 000 | 13,17123 Kč | 118 541,07 Kč |
| Unit Price without VAT: | 42,63000 Kč |
|---|---|
| Unit Price with VAT: | 51,58230 Kč |




