



PCV2B150MCL1GS | |
|---|---|
DigiKey Part Number | 493-7828-2-ND - Tape & Reel (TR) 493-7828-1-ND - Cut Tape (CT) 493-7828-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2B150MCL1GS |
Description | CAP ALUM POLY 15UF 20% 125V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 15 µF 125 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2B150MCL1GS Models |
Category | Lifetime @ Temp. 3000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 15 µF | Height - Seated (Max) 0.504" (12.80mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 125 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 48mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,51000 Kč | 107,51 Kč |
| 10 | 73,89200 Kč | 738,92 Kč |
| 50 | 59,97020 Kč | 2 998,51 Kč |
| 100 | 55,58380 Kč | 5 558,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 48,90855 Kč | 19 563,42 Kč |
| 800 | 46,39298 Kč | 37 114,38 Kč |
| 1 200 | 45,12453 Kč | 54 149,44 Kč |
| 2 000 | 43,71112 Kč | 87 422,24 Kč |
| 2 800 | 42,88061 Kč | 120 065,71 Kč |
| 4 000 | 42,07863 Kč | 168 314,52 Kč |
| Unit Price without VAT: | 107,51000 Kč |
|---|---|
| Unit Price with VAT: | 130,08710 Kč |








