
ISC078N12NM6ATMA1 | |
|---|---|
DigiKey Part Number | 448-ISC078N12NM6ATMA1TR-ND - Tape & Reel (TR) 448-ISC078N12NM6ATMA1CT-ND - Cut Tape (CT) 448-ISC078N12NM6ATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISC078N12NM6ATMA1 |
Description | TRENCH >=100V |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | N-Channel 120 V 13.2A (Ta), 85A (Tc) 3W (Ta), 125W (Tc) Surface Mount SuperSO8 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.6V @ 49.6µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 26 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2000 pF @ 60 V |
Part Status Active | Power Dissipation (Max) 3W (Ta), 125W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 120 V | Supplier Device Package SuperSO8 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 8V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 7.8mOhm @ 37A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,00000 Kč | 80,00 Kč |
| 10 | 51,97000 Kč | 519,70 Kč |
| 100 | 35,95280 Kč | 3 595,28 Kč |
| 500 | 29,10490 Kč | 14 552,45 Kč |
| 1 000 | 26,90432 Kč | 26 904,32 Kč |
| 2 000 | 25,05429 Kč | 50 108,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 23,05391 Kč | 115 269,55 Kč |
| Unit Price without VAT: | 80,00000 Kč |
|---|---|
| Unit Price with VAT: | 96,80000 Kč |


