



PCV2A6R8MCL1GS | |
|---|---|
DigiKey Part Number | 493-4570-2-ND - Tape & Reel (TR) 493-4570-1-ND - Cut Tape (CT) 493-4570-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV2A6R8MCL1GS |
Description | CAP ALUM POLY 6.8UF 20% 100V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µF 100 V Aluminum - Polymer Capacitors Radial, Can - SMD 48mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV2A6R8MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 6.8 µF | |
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | 48mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,10000 Kč | 70,10 Kč |
| 10 | 41,97400 Kč | 419,74 Kč |
| 50 | 37,61220 Kč | 1 880,61 Kč |
| 100 | 34,60620 Kč | 3 460,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 29,44432 Kč | 14 722,16 Kč |
| 1 000 | 27,82052 Kč | 27 820,52 Kč |
| 1 500 | 27,00139 Kč | 40 502,08 Kč |
| 2 500 | 26,08870 Kč | 65 221,75 Kč |
| 3 500 | 25,55241 Kč | 89 433,43 Kč |
| 5 000 | 25,21083 Kč | 126 054,15 Kč |
| Unit Price without VAT: | 70,10000 Kč |
|---|---|
| Unit Price with VAT: | 84,82100 Kč |











