



PCV1J330MCL1GS | |
|---|---|
DigiKey Part Number | 493-4402-2-ND - Tape & Reel (TR) 493-4402-1-ND - Cut Tape (CT) 493-4402-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1J330MCL1GS |
Description | CAP ALUM POLY 33UF 20% 63V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1J330MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 33 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 31mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,99000 Kč | 67,99 Kč |
| 10 | 40,64800 Kč | 406,48 Kč |
| 50 | 36,40380 Kč | 1 820,19 Kč |
| 100 | 33,47580 Kč | 3 347,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,44698 Kč | 14 223,49 Kč |
| 1 000 | 26,86485 Kč | 26 864,85 Kč |
| 1 500 | 26,06706 Kč | 39 100,59 Kč |
| 2 500 | 25,17790 Kč | 62 944,75 Kč |
| 3 500 | 24,65550 Kč | 86 294,25 Kč |
| 5 000 | 24,25895 Kč | 121 294,75 Kč |
| Unit Price without VAT: | 67,99000 Kč |
|---|---|
| Unit Price with VAT: | 82,26790 Kč |









