
TPH6R30ANL,L1Q | |
|---|---|
DigiKey Part Number | 264-TPH6R30ANL,L1QTR-ND - Tape & Reel (TR) 264-TPH6R30ANL,L1QCT-ND - Cut Tape (CT) 264-TPH6R30ANL,L1QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPH6R30ANL,L1Q |
Description | MOSFET N-CH 100V 66A/45A 8SOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 45A (Tc) 2.5W (Ta), 54W (Tc) Surface Mount 8-SOP Advance (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TPH6R30ANL,L1Q Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 22.5A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 500µA | |
Gate Charge (Qg) (Max) @ Vgs | 55 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 4300 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 54W (Tc) | |
Operating Temperature | 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP Advance (5x5) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,57000 Kč | 35,57 Kč |
| 10 | 22,56600 Kč | 225,66 Kč |
| 100 | 15,10970 Kč | 1 510,97 Kč |
| 500 | 11,91052 Kč | 5 955,26 Kč |
| 1 000 | 10,88096 Kč | 10 880,96 Kč |
| 2 000 | 10,72477 Kč | 21 449,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 8,80580 Kč | 44 029,00 Kč |
| 10 000 | 8,76206 Kč | 87 620,60 Kč |
| Unit Price without VAT: | 35,57000 Kč |
|---|---|
| Unit Price with VAT: | 43,03970 Kč |






