

PCV1E560MCL1GS | |
---|---|
DigiKey Part Number | 493-4377-2-ND - Tape & Reel (TR) 493-4377-1-ND - Cut Tape (CT) 493-4377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCV1E560MCL1GS |
Description | CAP ALUM POLY 56UF 20% 25V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 56 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 50mOhm 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCV1E560MCL1GS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 50mOhm | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.276" (7.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 46,24000 Kč | 46,24 Kč |
10 | 30,45300 Kč | 304,53 Kč |
50 | 23,88360 Kč | 1 194,18 Kč |
100 | 21,80690 Kč | 2 180,69 Kč |
500 | 18,23834 Kč | 9 119,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 17,11497 Kč | 17 114,97 Kč |
2 000 | 16,18189 Kč | 32 363,78 Kč |
3 000 | 15,71137 Kč | 47 134,11 Kč |
5 000 | 15,18699 Kč | 75 934,95 Kč |
7 000 | 14,87884 Kč | 104 151,88 Kč |
10 000 | 14,73570 Kč | 147 357,00 Kč |
Unit Price without VAT: | 46,24000 Kč |
---|---|
Unit Price with VAT: | 55,95040 Kč |