220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

PCV1C221MCL1GS

DigiKey Part Number
493-4366-2-ND - Tape & Reel (TR)
493-4366-1-ND - Cut Tape (CT)
493-4366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCV1C221MCL1GS
Description
CAP ALUM POLY 220UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
220 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 31mOhm 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCV1C221MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
3000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
220 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
16 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
31mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF1C221MCL1GSNichicon7 485493-3003-1-ND41,58000 KčSimilar
PCJ1C221MCL4GSNichicon732493-14061-1-ND45,78000 KčSimilar
PCV1C221MCL6GSNichicon1 154493-4364-1-ND59,42000 KčSimilar
RPS1C221MCN1GSNichicon1 427493-3855-1-ND43,47000 KčSimilar
APXA160ARA221MJC0GChemi-Con3 069565-3080-1-ND66,56000 KčSimilar
In-Stock: 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
168,03000 Kč68,03 Kč
1045,58700 Kč455,87 Kč
5036,27200 Kč1 813,60 Kč
10033,33430 Kč3 333,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50028,28430 Kč14 142,15 Kč
1 00026,69581 Kč26 695,81 Kč
1 50025,89473 Kč38 842,10 Kč
2 50025,00190 Kč62 504,75 Kč
3 50024,47737 Kč85 670,79 Kč
5 00023,97090 Kč119 854,50 Kč
Manufacturers Standard Package
Unit Price without VAT:68,03000 Kč
Unit Price with VAT:82,31630 Kč