



PCR1D471MCL1GS | |
|---|---|
DigiKey Part Number | 493-13745-2-ND - Tape & Reel (TR) 493-13745-1-ND - Cut Tape (CT) 493-13745-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1D471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 20V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1D471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,10000 Kč | 74,10 Kč |
| 10 | 50,05700 Kč | 500,57 Kč |
| 50 | 40,04140 Kč | 2 002,07 Kč |
| 100 | 36,88170 Kč | 3 688,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 32,07388 Kč | 12 829,55 Kč |
| 800 | 30,26174 Kč | 24 209,39 Kč |
| 1 200 | 29,34773 Kč | 35 217,28 Kč |
| 2 000 | 28,32899 Kč | 56 657,98 Kč |
| 2 800 | 27,73037 Kč | 77 645,04 Kč |
| 4 000 | 27,15229 Kč | 108 609,16 Kč |
| 4 800 | 27,13700 Kč | 130 257,60 Kč |
| Unit Price without VAT: | 74,10000 Kč |
|---|---|
| Unit Price with VAT: | 89,66100 Kč |



