
PCM1D471MCL1GS | |
|---|---|
DigiKey Part Number | PCM1D471MCL1GTR-ND - Tape & Reel (TR) 493-PCM1D471MCL1GSCT-ND - Cut Tape (CT) 493-PCM1D471MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1D471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 20V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCM1D471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 20 V | |
ESR (Equivalent Series Resistance) | 18mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,53000 Kč | 78,53 Kč |
| 10 | 53,10400 Kč | 531,04 Kč |
| 50 | 42,52520 Kč | 2 126,26 Kč |
| 100 | 39,18650 Kč | 3 918,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 34,10653 Kč | 13 642,61 Kč |
| 800 | 32,19151 Kč | 25 753,21 Kč |
| 1 200 | 31,22560 Kč | 37 470,72 Kč |
| 2 000 | 30,14925 Kč | 60 298,50 Kč |
| 2 800 | 29,51666 Kč | 82 646,65 Kč |
| 4 000 | 28,90590 Kč | 115 623,60 Kč |
| Unit Price without VAT: | 78,53000 Kč |
|---|---|
| Unit Price with VAT: | 95,02130 Kč |


