
PCM1V221MCL1GS | |
|---|---|
DigiKey Part Number | PCM1V221MCL1GTR-ND - Tape & Reel (TR) 493-PCM1V221MCL1GSCT-ND - Cut Tape (CT) 493-PCM1V221MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1V221MCL1GS |
Description | CAP ALUM POLY 220UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 21mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 220 µF | |
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 21mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 140 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.488" (12.40mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,28000 Kč | 72,28 Kč |
| 10 | 48,68000 Kč | 486,80 Kč |
| 50 | 38,91880 Kč | 1 945,94 Kč |
| 100 | 35,83800 Kč | 3 583,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 31,14763 Kč | 12 459,05 Kč |
| 800 | 29,37968 Kč | 23 503,74 Kč |
| 1 200 | 28,48798 Kč | 34 185,58 Kč |
| 2 000 | 27,49414 Kč | 54 988,28 Kč |
| 2 800 | 26,91020 Kč | 75 348,56 Kč |
| 4 000 | 26,34636 Kč | 105 385,44 Kč |
| 4 800 | 26,29375 Kč | 126 210,00 Kč |
| Unit Price without VAT: | 72,28000 Kč |
|---|---|
| Unit Price with VAT: | 87,45880 Kč |


