
PCM1K680MCL1GS | |
|---|---|
DigiKey Part Number | PCM1K680MCL1GTR-ND - Tape & Reel (TR) 493-PCM1K680MCL1GSCT-ND - Cut Tape (CT) 493-PCM1K680MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1K680MCL1GS |
Description | CAP ALUM POLY 68UF 20% 80V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 68 µF 80 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 8000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 68 µF | |
Tolerance | ±20% | |
Voltage - Rated | 80 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 8000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 110 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.520" (13.20mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 91,97000 Kč | 91,97 Kč |
| 10 | 62,84700 Kč | 628,47 Kč |
| 50 | 50,75640 Kč | 2 537,82 Kč |
| 100 | 46,94100 Kč | 4 694,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 42,70468 Kč | 17 081,87 Kč |
| 800 | 40,43375 Kč | 32 347,00 Kč |
| 1 200 | 39,28866 Kč | 47 146,39 Kč |
| 2 000 | 38,01237 Kč | 76 024,74 Kč |
| 2 800 | 37,26268 Kč | 104 335,50 Kč |
| 4 000 | 36,53852 Kč | 146 154,08 Kč |
| Unit Price without VAT: | 91,97000 Kč |
|---|---|
| Unit Price with VAT: | 111,28370 Kč |











