
PCM1C121MCL1GS | |
|---|---|
DigiKey Part Number | PCM1C121MCL1GTR-ND - Tape & Reel (TR) 493-PCM1C121MCL1GSCT-ND - Cut Tape (CT) 493-PCM1C121MCL1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCM1C121MCL1GS |
Description | CAP ALUM POLY 120UF 20% 16V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 120 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 36mOhm 6000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 36mOhm | |
Lifetime @ Temp. | 6000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,73000 Kč | 34,73 Kč |
| 10 | 20,71300 Kč | 207,13 Kč |
| 50 | 17,46720 Kč | 873,36 Kč |
| 100 | 15,86120 Kč | 1 586,12 Kč |
| 500 | 13,09352 Kč | 6 546,76 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,22226 Kč | 12 222,26 Kč |
| 2 000 | 11,72317 Kč | 23 446,34 Kč |
| 3 000 | 11,13342 Kč | 33 400,26 Kč |
| 5 000 | 10,72662 Kč | 53 633,10 Kč |
| 7 000 | 10,48750 Kč | 73 412,50 Kč |
| 10 000 | 10,25657 Kč | 102 565,70 Kč |
| 12 000 | 10,14677 Kč | 121 761,24 Kč |
| Unit Price without VAT: | 34,73000 Kč |
|---|---|
| Unit Price with VAT: | 42,02330 Kč |


