33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCJ1C330MCL1GS

DigiKey Part Number
493-14063-2-ND - Tape & Reel (TR)
493-14063-1-ND - Cut Tape (CT)
493-14063-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCJ1C330MCL1GS
Description
CAP ALUM POLY 33UF 20% 16V SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
33 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCJ1C330MCL1GS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
33 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
35mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
AEC-Q200
Applications
General Purpose
Ripple Current @ High Frequency
2.07 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 270
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,65000 Kč34,65 Kč
1020,62000 Kč206,20 Kč
5017,36960 Kč868,48 Kč
10015,76950 Kč1 576,95 Kč
50013,01666 Kč6 508,33 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00012,43187 Kč12 431,87 Kč
2 00011,69263 Kč23 385,26 Kč
3 00011,31967 Kč33 959,01 Kč
5 00010,90405 Kč54 520,25 Kč
7 00010,65984 Kč74 618,88 Kč
10 00010,42402 Kč104 240,20 Kč
Manufacturers Standard Package
Unit Price without VAT:34,65000 Kč
Unit Price with VAT:41,92650 Kč