10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL218297101E3

DigiKey Part Number
56-MAL218297101E3TR-ND - Tape & Reel (TR)
56-MAL218297101E3CT-ND - Cut Tape (CT)
56-MAL218297101E3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAL218297101E3
Description
CAP ALUM HYBRID 10UF 20% 50V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
10 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 120mOhm 10000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Hybrid
Capacitance
10 µF
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
120mOhm
Lifetime @ Temp.
10000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
Automotive
Ripple Current @ High Frequency
750 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.197" L x 0.197" W (5.00mm x 5.00mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 749
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,37000 Kč41,37 Kč
1026,98200 Kč269,82 Kč
5021,01480 Kč1 050,74 Kč
10019,13130 Kč1 913,13 Kč
50015,88918 Kč7 944,59 Kč
1 00014,86868 Kč14 868,68 Kč
2 50013,77998 Kč34 449,95 Kč
5 00013,11703 Kč65 585,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 00012,06461 Kč180 969,15 Kč
Manufacturers Standard Package
Unit Price without VAT:41,37000 Kč
Unit Price with VAT:50,05770 Kč