
PCH1C471MCL6GS | |
|---|---|
DigiKey Part Number | PCH1C471MCL6GTR-ND - Tape & Reel (TR) 493-PCH1C471MCL6GSCT-ND - Cut Tape (CT) 493-PCH1C471MCL6GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCH1C471MCL6GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 17mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 17mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 135°C | |
Operating Temperature | -55°C ~ 135°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 120 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,25000 Kč | 69,25 Kč |
| 10 | 45,57300 Kč | 455,73 Kč |
| 50 | 35,98700 Kč | 1 799,35 Kč |
| 100 | 32,99380 Kč | 3 299,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 28,38130 Kč | 14 190,65 Kč |
| 1 000 | 27,19302 Kč | 27 193,02 Kč |
| 1 500 | 26,59766 Kč | 39 896,49 Kč |
| 2 500 | 25,93764 Kč | 64 844,10 Kč |
| 3 500 | 25,55181 Kč | 89 431,33 Kč |
| 5 000 | 25,18052 Kč | 125 902,60 Kč |
| 6 000 | 25,00470 Kč | 150 028,20 Kč |
| Unit Price without VAT: | 69,25000 Kč |
|---|---|
| Unit Price with VAT: | 83,79250 Kč |



