



PCG1C471MCL1GS | |
|---|---|
DigiKey Part Number | 493-3099-2-ND - Tape & Reel (TR) 493-3099-1-ND - Cut Tape (CT) 493-3099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1C471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 16V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1C471MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 470 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 3.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,84000 Kč | 48,84 Kč |
| 10 | 29,19600 Kč | 291,96 Kč |
| 50 | 25,36520 Kč | 1 268,26 Kč |
| 100 | 23,18240 Kč | 2 318,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,42620 Kč | 9 713,10 Kč |
| 1 000 | 18,24446 Kč | 18 244,46 Kč |
| 1 500 | 17,64804 Kč | 26 472,06 Kč |
| 2 500 | 16,98348 Kč | 42 458,70 Kč |
| 3 500 | 16,59293 Kč | 58 075,25 Kč |
| 5 000 | 16,21574 Kč | 81 078,70 Kč |
| 6 000 | 16,03645 Kč | 96 218,70 Kč |
| 12 000 | 15,80402 Kč | 189 648,24 Kč |
| Unit Price without VAT: | 48,84000 Kč |
|---|---|
| Unit Price with VAT: | 59,09640 Kč |









