



PCG1A101MCL1GS | |
|---|---|
DigiKey Part Number | 493-4589-2-ND - Tape & Reel (TR) 493-4589-1-ND - Cut Tape (CT) 493-4589-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCG1A101MCL1GS |
Description | CAP ALUM POLY 100UF 20% 10V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCG1A101MCL1GS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 35mOhm | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.197" Dia (5.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Surface Mount Land Size | 0.209" L x 0.209" W (5.30mm x 5.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,54000 Kč | 36,54 Kč |
| 10 | 23,68600 Kč | 236,86 Kč |
| 50 | 18,35640 Kč | 917,82 Kč |
| 100 | 16,67240 Kč | 1 667,24 Kč |
| 500 | 13,77174 Kč | 6 885,87 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,85876 Kč | 12 858,76 Kč |
| 2 000 | 12,10010 Kč | 24 200,20 Kč |
| 3 000 | 11,71751 Kč | 35 152,53 Kč |
| 5 000 | 11,29100 Kč | 56 455,00 Kč |
| 7 000 | 11,04039 Kč | 77 282,73 Kč |
| 10 000 | 10,79835 Kč | 107 983,50 Kč |
| Unit Price without VAT: | 36,54000 Kč |
|---|---|
| Unit Price with VAT: | 44,21340 Kč |



