



PCF1E470MCL1GS | |
|---|---|
DigiKey Part Number | 493-13412-2-ND - Tape & Reel (TR) 493-13412-1-ND - Cut Tape (CT) 493-13412-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1E470MCL1GS |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 45mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1E470MCL1GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 2.4 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.394" (10.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 45mOhm | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF1E470MCL4GS | Nichicon | 444 | 493-14030-1-ND | 42,42000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 27,67500 Kč | 276,75 Kč |
| 50 | 21,57340 Kč | 1 078,67 Kč |
| 100 | 19,64990 Kč | 1 964,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,33770 Kč | 8 168,85 Kč |
| 1 000 | 15,29494 Kč | 15 294,94 Kč |
| 1 500 | 14,76887 Kč | 22 153,31 Kč |
| 2 500 | 14,18264 Kč | 35 456,60 Kč |
| 3 500 | 13,83804 Kč | 48 433,14 Kč |
| 5 000 | 13,50528 Kč | 67 526,40 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |

