



PCF1E470MCL4GS | |
|---|---|
DigiKey Part Number | 493-14030-2-ND - Tape & Reel (TR) 493-14030-1-ND - Cut Tape (CT) 493-14030-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCF1E470MCL4GS |
Description | CAP ALUM POLY 47UF 20% 25V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 47 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | PCF1E470MCL4GS Models |
Category | Lifetime @ Temp. 2000 Hrs @ 105°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 105°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Ripple Current @ High Frequency 3 A @ 100 kHz |
Type Polymer | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 47 µF | Height - Seated (Max) 0.472" (12.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,42000 Kč | 42,42 Kč |
| 10 | 27,71700 Kč | 277,17 Kč |
| 50 | 21,61120 Kč | 1 080,56 Kč |
| 100 | 19,68140 Kč | 1 968,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 16,71650 Kč | 6 686,60 Kč |
| 800 | 15,60965 Kč | 12 487,72 Kč |
| 1 200 | 15,05137 Kč | 18 061,64 Kč |
| 2 000 | 14,42888 Kč | 28 857,76 Kč |
| 2 800 | 14,06304 Kč | 39 376,51 Kč |
| 4 000 | 13,70970 Kč | 54 838,80 Kč |
| Unit Price without VAT: | 42,42000 Kč |
|---|---|
| Unit Price with VAT: | 51,32820 Kč |

