330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

PCF0J331MCL1GS

DigiKey Part Number
493-2988-2-ND - Tape & Reel (TR)
493-2988-1-ND - Cut Tape (CT)
493-2988-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF0J331MCL1GS
Description
CAP ALUM POLY 330UF 20% 6.3V SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
PCF0J331MCL1GS Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
2000 Hrs @ 105°C
Manufacturer
Nichicon
Operating Temperature
-55°C ~ 105°C
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Ripple Current @ High Frequency
4.2 A @ 100 kHz
Type
Polymer
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
330 µF
Height - Seated (Max)
0.315" (8.00mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
6.3 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
18mOhm
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCG0J331MCL1GSNichicon6 268493-3084-1-ND38,64000 KčSimilar
PCJ0J331MCL1GSNichicon5 422493-14048-1-ND42,42000 KčSimilar
PCJ0J331MCL4GSNichicon10 891493-14049-1-ND31,50000 KčSimilar
PCK0J331MCO1GSNichicon1 954493-3996-1-ND34,86000 KčSimilar
RHA0J331MCN1GSNichicon15 984493-3768-1-ND23,94000 KčSimilar
In-Stock: 449
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,43000 Kč38,43 Kč
1025,03000 Kč250,30 Kč
5019,44000 Kč972,00 Kč
10017,67400 Kč1 767,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,63266 Kč7 316,33 Kč
1 00013,67558 Kč13 675,58 Kč
1 50013,19249 Kč19 788,74 Kč
2 50012,65415 Kč31 635,38 Kč
3 50012,33783 Kč43 182,40 Kč
5 00012,03215 Kč60 160,75 Kč
Manufacturers Standard Package
Unit Price without VAT:38,43000 Kč
Unit Price with VAT:46,50030 Kč