



LLS1C223MELZ | |
|---|---|
DigiKey Part Number | 493-6150-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C223MELZ |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C223MELZ Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.52 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.198 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.866" Dia (22.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1C223MELA | Nichicon | 234 | 493-7251-ND | 98,06000 Kč | Similar |
| LLS1C223MELB | Nichicon | 137 | 493-13905-ND | 99,32000 Kč | Similar |
| SLPX223M016E3P3 | Cornell Dubilier Knowles | 5 643 | 338-3808-ND | 93,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 92,18000 Kč | 92,18 Kč |
| 10 | 62,76300 Kč | 627,63 Kč |
| 50 | 50,59260 Kč | 2 529,63 Kč |
| 250 | 42,66708 Kč | 10 666,77 Kč |
| 500 | 40,17296 Kč | 20 086,48 Kč |
| 1 000 | 38,10171 Kč | 38 101,71 Kč |
| 2 500 | 35,89322 Kč | 89 733,05 Kč |
| 5 000 | 34,54906 Kč | 172 745,30 Kč |
| Unit Price without VAT: | 92,18000 Kč |
|---|---|
| Unit Price with VAT: | 111,53780 Kč |

