



LLS1C223MELA | |
|---|---|
DigiKey Part Number | 493-7251-ND |
Manufacturer | |
Manufacturer Product Number | LLS1C223MELA |
Description | CAP ALUM 22000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 22000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | LLS1C223MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.44 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 5.106 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 85°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LLS1C223MELB | Nichicon | 137 | 493-13905-ND | 99,32000 Kč | Similar |
| LLS1C223MELZ | Nichicon | 248 | 493-6150-ND | 92,18000 Kč | Similar |
| SLPX223M016E3P3 | Cornell Dubilier Knowles | 5 643 | 338-3808-ND | 93,02000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 67,04700 Kč | 670,47 Kč |
| 50 | 54,19580 Kč | 2 709,79 Kč |
| 250 | 45,82268 Kč | 11 455,67 Kč |
| 500 | 43,18952 Kč | 21 594,76 Kč |
| 1 000 | 41,00237 Kč | 41 002,37 Kč |
| 2 500 | 38,67025 Kč | 96 675,62 Kč |
| 5 000 | 37,25100 Kč | 186 255,00 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |

