LGUW6271MELC is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 200
Unit Price: 167,77000 Kč
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: 177,01000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 620
Unit Price: 201,16000 Kč
Datasheet

Upgrade


Nichicon
In Stock: 191
Unit Price: 204,52000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 171,97000 Kč
Datasheet

Similar


Nichicon
In Stock: 188
Unit Price: 163,78000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 82,02072 Kč
Datasheet

Similar


Nichicon
In Stock: 10
Unit Price: 152,24000 Kč
Datasheet

Similar


Nichicon
In Stock: 221
Unit Price: 158,11000 Kč
Datasheet

Similar


Nichicon
In Stock: 732
Unit Price: 194,86000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 157,90000 Kč
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: 165,04000 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 91,75080 Kč
Datasheet

Direct


Chemi-Con
In Stock: 200
Unit Price: 352,56000 Kč
Datasheet
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGUW6271MELC

DigiKey Part Number
493-2835-ND
Manufacturer
Manufacturer Product Number
LGUW6271MELC
Description
CAP ALUM 270UF 20% 420V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 420 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGUW6271MELC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.22 A @ 120 Hz
Ripple Current @ High Frequency
1.7446 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
1.181" (30.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20092,57915 Kč18 515,83 Kč
Manufacturers Standard Package
Unit Price without VAT:92,57915 Kč
Unit Price with VAT:112,02077 Kč