



LGU2W271MELC | |
|---|---|
DigiKey Part Number | 493-2865-ND |
Manufacturer | |
Manufacturer Product Number | LGU2W271MELC |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2W271MELC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8304 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 1.378" (35.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 194,86000 Kč | 194,86 Kč |
| 10 | 138,67100 Kč | 1 386,71 Kč |
| 50 | 115,41340 Kč | 5 770,67 Kč |
| 200 | 102,01565 Kč | 20 403,13 Kč |
| 600 | 94,42240 Kč | 56 653,44 Kč |
| 1 000 | 91,58572 Kč | 91 585,72 Kč |
| Unit Price without VAT: | 194,86000 Kč |
|---|---|
| Unit Price with VAT: | 235,78060 Kč |

