Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




LGU2E271MELA | |
|---|---|
DigiKey Part Number | 493-2754-ND |
Manufacturer | |
Manufacturer Product Number | LGU2E271MELA |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU2E271MELA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.77 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.984" Dia (25.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,93000 Kč | 86,93 Kč |
| 10 | 59,10900 Kč | 591,09 Kč |
| 50 | 47,54360 Kč | 2 377,18 Kč |
| 100 | 43,89210 Kč | 4 389,21 Kč |
| 500 | 37,62380 Kč | 18 811,90 Kč |
| 1 000 | 35,65229 Kč | 35 652,29 Kč |
| 2 500 | 33,55027 Kč | 83 875,67 Kč |
| 5 000 | 32,27073 Kč | 161 353,65 Kč |
| Unit Price without VAT: | 86,93000 Kč |
|---|---|
| Unit Price with VAT: | 105,18530 Kč |









