
381LR271M250H022 | |
|---|---|
DigiKey Part Number | 338-3728-ND |
Manufacturer | |
Manufacturer Product Number | 381LR271M250H022 |
Description | CAP ALUM 270UF 20% 250V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 270 µF 250 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 737mOhm @ 120Hz 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | 737mOhm @ 120Hz | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.42 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.03 A @ 20 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 0.866" Dia (22.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 109,61000 Kč | 109,61 Kč |
| 10 | 75,46700 Kč | 754,67 Kč |
| 50 | 61,30580 Kč | 3 065,29 Kč |
| 100 | 56,84160 Kč | 5 684,16 Kč |
| 500 | 49,17396 Kč | 24 586,98 Kč |
| 1 000 | 46,76297 Kč | 46 762,97 Kč |
| 2 500 | 44,19290 Kč | 110 482,25 Kč |
| Unit Price without VAT: | 109,61000 Kč |
|---|---|
| Unit Price with VAT: | 132,62810 Kč |

