



LGU1H103MELB | |
|---|---|
DigiKey Part Number | 493-7153-ND |
Manufacturer | |
Manufacturer Product Number | LGU1H103MELB |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1H103MELB Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4.09 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 4.7035 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.181" Dia (30.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1H103MELC40 | Nichicon | 409 | 493-8667-ND | 162,73000 Kč | Similar |
| LGY1H103MELB50 | Nichicon | 307 | 493-8666-ND | 161,68000 Kč | Parametric Equivalent |
| 381LX103M050A042 | Cornell Dubilier Knowles | 6 300 | 338-2291-ND | 297,96000 Kč | Similar |
| 381LX103M050K052 | Cornell Dubilier Knowles | 5 019 | 338-2513-ND | 201,16000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 150,14000 Kč | 150,14 Kč |
| 10 | 105,11600 Kč | 1 051,16 Kč |
| 50 | 86,54120 Kč | 4 327,06 Kč |
| 200 | 75,82695 Kč | 15 165,39 Kč |
| 600 | 69,75220 Kč | 41 851,32 Kč |
| 1 000 | 67,48316 Kč | 67 483,16 Kč |
| 2 600 | 63,99052 Kč | 166 375,35 Kč |
| Unit Price without VAT: | 150,14000 Kč |
|---|---|
| Unit Price with VAT: | 181,66940 Kč |

