
381LX103M050A042 | |
|---|---|
DigiKey Part Number | 338-2291-ND |
Manufacturer | |
Manufacturer Product Number | 381LX103M050A042 |
Description | CAP ALUM 10000UF 20% 50V SNAP TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 4 A @ 120 Hz |
Packaging Tray | Ripple Current @ High Frequency 4.6 A @ 20 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 1.378" Dia (35.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 297,96000 Kč | 297,96 Kč |
| 10 | 217,22400 Kč | 2 172,24 Kč |
| 80 | 176,64300 Kč | 14 131,44 Kč |
| 160 | 167,41706 Kč | 26 786,73 Kč |
| 560 | 154,53291 Kč | 86 538,43 Kč |
| 1 040 | 149,60005 Kč | 155 584,05 Kč |
| Unit Price without VAT: | 297,96000 Kč |
|---|---|
| Unit Price with VAT: | 360,53160 Kč |

