LGU1E183MELB is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Nichicon
In Stock: 0
Unit Price: 72,07985 Kč
Datasheet

Similar


Nichicon
In Stock: 152
Unit Price: 114,02000 Kč
Datasheet

Similar


Nichicon
In Stock: 87
Unit Price: 158,53000 Kč
Datasheet

Parametric Equivalent


Nichicon
In Stock: 0
Unit Price: 59,98395 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 61,61440 Kč
Datasheet

Direct


Rubycon
In Stock: 0
Unit Price: 58,45420 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 56,24902 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 52,80724 Kč
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: 50,41823 Kč
Datasheet
18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGU1E183MELB

DigiKey Part Number
493-7147-ND
Manufacturer
Manufacturer Product Number
LGU1E183MELB
Description
CAP ALUM 18000UF 20% 25V SNAP TH
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGU1E183MELB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.56 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.094 A @ 50 kHz
Part Status
Active
Lead Spacing
0.394" (10.00mm)
Capacitance
Size / Dimension
1.181" Dia (30.00mm)
Tolerance
±20%
Height - Seated (Max)
1.654" (42.00mm)
Voltage - Rated
25 V
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 105°C
Package / Case
Radial, Can - Snap-In
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LGU1E183MELCNichicon0493-8424-ND72,07985 KčSimilar
LGY1E183MELA50Nichicon152493-8618-ND114,02000 KčSimilar
LGY1E183MELC35Nichicon87493-8620-ND158,53000 KčSimilar
LGY1E183MELB40Nichicon0493-8619-ND59,98395 KčParametric Equivalent
25MXC18000MEFC30X30Rubycon025MXC18000MEFC30X30-ND61,61440 KčDirect
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
20061,28895 Kč12 257,79 Kč
Manufacturers Standard Package
Unit Price without VAT:61,28895 Kč
Unit Price with VAT:74,15963 Kč