Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




LGU1C183MELA | |
|---|---|
DigiKey Part Number | 493-7877-ND |
Manufacturer | |
Manufacturer Product Number | LGU1C183MELA |
Description | CAP ALUM 18000UF 20% 16V SNAP TH |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LGU1C183MELA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.16 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.634 A @ 50 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LGY1C183MELA40 | Nichicon | 9 | 493-8589-ND | 103,73000 Kč | Parametric Equivalent |
| 25MXC18000MEFC25X40 | Rubycon | 0 | 25MXC18000MEFC25X40-ND | 54,74600 Kč | Parametric Equivalent |
| 25MXC18000MEFCSN25X40 | Rubycon | 0 | 25MXC18000MEFCSN25X40-ND | 52,20315 Kč | Parametric Equivalent |
| 25MXG18000MEFCSN25X40 | Rubycon | 0 | 1189-25MXG18000MEFCSN25X40-ND | 30,24970 Kč | Parametric Equivalent |
| 381LX183M025J042 | Cornell Dubilier Knowles | 0 | 381LX183M025J042-ND | 60,73539 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 43,67584 Kč | 10 918,96 Kč |
| Unit Price without VAT: | 43,67584 Kč |
|---|---|
| Unit Price with VAT: | 52,84777 Kč |







