Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

25MXG18000MEFCSN25X40 | |
|---|---|
DigiKey Part Number | 1189-25MXG18000MEFCSN25X40-ND |
Manufacturer | |
Manufacturer Product Number | 25MXG18000MEFCSN25X40 |
Description | CAP ALUM 18000UF 20% 25V SNAP TH |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 18000 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 25MXG18000MEFCSN25X40 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.56 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.094 A @ 10 kHz |
Part Status Active | Lead Spacing 0.394" (10.00mm) |
Capacitance | Size / Dimension 0.984" Dia (25.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.654" (42.00mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - Snap-In |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 25MXC18000MEFC25X40 | Rubycon | 0 | 25MXC18000MEFC25X40-ND | 54,74600 Kč | Parametric Equivalent |
| 25MXC18000MEFCSN25X40 | Rubycon | 0 | 25MXC18000MEFCSN25X40-ND | 52,20315 Kč | Parametric Equivalent |
| 381LX183M025J042 | Cornell Dubilier Knowles | 0 | 381LX183M025J042-ND | 60,73539 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 30,24970 Kč | 6 049,94 Kč |
| Unit Price without VAT: | 30,24970 Kč |
|---|---|
| Unit Price with VAT: | 36,60214 Kč |




