LGL2W271MELA40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 179
Unit Price: 200,95000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 362
Unit Price: 245,89000 Kč
Datasheet

Direct


Chemi-Con
In Stock: 345
Unit Price: 269,19000 Kč
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: 307,20000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 187
Unit Price: 199,48000 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: 76,30990 Kč
Datasheet

Parametric Equivalent


Rubycon
In Stock: 24
Unit Price: 181,00000 Kč
Datasheet
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LGL2W271MELA40

DigiKey Part Number
493-7510-ND
Manufacturer
Manufacturer Product Number
LGL2W271MELA40
Description
CAP ALUM 270UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LGL2W271MELA40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
930 mA @ 120 Hz
Ripple Current @ High Frequency
1.3299 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
250128,36328 Kč32 090,82 Kč
Manufacturers Standard Package
Unit Price without VAT:128,36328 Kč
Unit Price with VAT:155,31957 Kč