
EKMR451VSN271MQ40S | |
|---|---|
DigiKey Part Number | 565-EKMR451VSN271MQ40S-ND |
Manufacturer | |
Manufacturer Product Number | EKMR451VSN271MQ40S |
Description | CAP ALUM 270UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 270 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKMR451VSN271MQ40S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.32 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8876 A @ 50 kHz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.000" Dia (25.40mm) | |
Height - Seated (Max) | 1.673" (42.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 245,89000 Kč | 245,89 Kč |
| 10 | 177,24400 Kč | 1 772,44 Kč |
| 50 | 148,93880 Kč | 7 446,94 Kč |
| 200 | 132,63700 Kč | 26 527,40 Kč |
| 600 | 123,40035 Kč | 74 040,21 Kč |
| 1 000 | 119,95003 Kč | 119 950,03 Kč |
| Unit Price without VAT: | 245,89000 Kč |
|---|---|
| Unit Price with VAT: | 297,52690 Kč |

