LAR2W221MELA40 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Nichicon
In Stock: 184
Unit Price: 158,74000 Kč
Datasheet

Similar


Nichicon
In Stock: 576
Unit Price: 164,20000 Kč
Datasheet

Similar


Nichicon
In Stock: 250
Unit Price: 164,20000 Kč
Datasheet

Similar


Nichicon
In Stock: 137
Unit Price: 159,16000 Kč
Datasheet

Similar


Nichicon
In Stock: 245
Unit Price: 176,17000 Kč
Datasheet

Similar


Nichicon
In Stock: 664
Unit Price: 112,76000 Kč
Datasheet

Similar


Nichicon
In Stock: 671
Unit Price: 149,09000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 157,69000 Kč
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 154,97000 Kč
Datasheet

Similar


Nichicon
In Stock: 2 683
Unit Price: 157,90000 Kč
Datasheet

Similar


Nichicon
In Stock: 239
Unit Price: 163,15000 Kč
Datasheet

Similar


Nichicon
In Stock: 745
Unit Price: 175,12000 Kč
Datasheet

Similar


Nichicon
In Stock: 200
Unit Price: 176,17000 Kč
Datasheet

Similar


Cornell Dubilier Knowles
In Stock: 558
Unit Price: 175,33000 Kč
Datasheet
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

LAR2W221MELA40

DigiKey Part Number
493-3264-ND
Manufacturer
Manufacturer Product Number
LAR2W221MELA40
Description
CAP ALUM 220UF 20% 450V SNAP TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
LAR2W221MELA40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
450 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.05 A @ 120 Hz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.984" Dia (25.00mm)
Height - Seated (Max)
1.575" (40.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1156,02000 Kč156,02 Kč
10109,58900 Kč1 095,89 Kč
5090,36700 Kč4 518,35 Kč
25077,85556 Kč19 463,89 Kč
50073,92220 Kč36 961,10 Kč
1 00070,65638 Kč70 656,38 Kč
2 50067,17579 Kč167 939,48 Kč
Manufacturers Standard Package
Unit Price without VAT:156,02000 Kč
Unit Price with VAT:188,78420 Kč