



LAR2W221MELC25 | |
|---|---|
DigiKey Part Number | 493-3266-ND |
Manufacturer | |
Manufacturer Product Number | LAR2W221MELC25 |
Description | CAP ALUM 220UF 20% 450V SNAP TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 220 µF 450 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | LAR2W221MELC25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.05 A @ 120 Hz | |
Lead Spacing | 0.394" (10.00mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 0.984" (25.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can - Snap-In |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 164,20000 Kč | 164,20 Kč |
| 10 | 115,59400 Kč | 1 155,94 Kč |
| 50 | 95,52000 Kč | 4 776,00 Kč |
| 100 | 89,20160 Kč | 8 920,16 Kč |
| 500 | 78,35152 Kč | 39 175,76 Kč |
| 1 000 | 74,94207 Kč | 74 942,07 Kč |
| 2 500 | 71,30778 Kč | 178 269,45 Kč |
| Unit Price without VAT: | 164,20000 Kč |
|---|---|
| Unit Price with VAT: | 198,68200 Kč |

