JJL0E557MSEC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 50
Unit Price: 2 062,00000 Kč
Datasheet
550 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 5mOhm 2000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
550 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 5mOhm 2000 Hrs @ 60°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JJL0E557MSEC

DigiKey Part Number
493-3329-ND
Manufacturer
Manufacturer Product Number
JJL0E557MSEC
Description
CAP 550F 20% 2.5V CHASSIS MOUNT
Customer Reference
Detailed Description
550 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 5mOhm 2000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
550 F
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
5mOhm
Lifetime @ Temp.
2000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
4.252" (108.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes