590 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 1500 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDXG2R5LGN591EBA5S

DigiKey Part Number
565-DDXG2R5LGN591EBA5S-ND
Manufacturer
Manufacturer Product Number
DDXG2R5LGN591EBA5S
Description
RADIAL DLCAP
Customer Reference
Detailed Description
590 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 1500 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
590 F
Tolerance
0%, +20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1500 Hrs @ 85°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
1.591" Dia (40.40mm)
Height - Seated (Max)
5.984" (152.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
12 062,00000 Kč2 062,00 Kč
101 783,42300 Kč17 834,23 Kč
501 671,83560 Kč83 591,78 Kč
Manufacturers Standard Package
Unit Price without VAT:2 062,00000 Kč
Unit Price with VAT:2 495,02000 Kč