JJL0E407MSEC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 43
Unit Price: 1 814,02000 Kč
Datasheet
400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 7mOhm 2000 Hrs @ 60°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 7mOhm 2000 Hrs @ 60°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

JJL0E407MSEC

DigiKey Part Number
493-3328-ND
Manufacturer
Manufacturer Product Number
JJL0E407MSEC
Description
CAP 400F 20% 2.5V CHASSIS MOUNT
Customer Reference
Detailed Description
400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 7mOhm 2000 Hrs @ 60°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nichicon
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
400 F
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
7mOhm
Lifetime @ Temp.
2000 Hrs @ 60°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
0.500" (12.70mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
3.465" (88.00mm)
Operating Temperature
-25°C ~ 60°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes