400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 2.5Ohm 2000 Hrs @ 70°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDXE2R5LGN401KB65S

DigiKey Part Number
565-DDXE2R5LGN401KB65S-ND
Manufacturer
Manufacturer Product Number
DDXE2R5LGN401KB65S
Description
RADIAL DLCAP
Customer Reference
Detailed Description
400 F (EDLC) Supercapacitor 2.5 V Radial, Can - Screw Terminals 2.5Ohm 2000 Hrs @ 70°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
400 F
Tolerance
±10%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
2.5Ohm
Lifetime @ Temp.
2000 Hrs @ 70°C
Grade
-
Qualification
-
Termination
Screw Terminals
Mounting Type
Chassis Mount
Package / Case
Radial, Can - Screw Terminals
Lead Spacing
-
Size / Dimension
1.591" Dia (40.40mm)
Height - Seated (Max)
2.638" (67.00mm)
Operating Temperature
-40°C ~ 70°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
11 814,02000 Kč1 814,02 Kč
101 560,02500 Kč15 600,25 Kč
Unit Price without VAT:1 814,02000 Kč
Unit Price with VAT:2 194,96420 Kč