
GYF1E331MCW1GS | |
|---|---|
DigiKey Part Number | GYF1E331MCW1GTR-ND - Tape & Reel (TR) 493-GYF1E331MCW1GSCT-ND - Cut Tape (CT) 493-GYF1E331MCW1GSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYF1E331MCW1GS |
Description | CAP ALUMHYB 330UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nichicon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,28000 Kč | 35,28 Kč |
| 10 | 22,93000 Kč | 229,30 Kč |
| 50 | 17,73920 Kč | 886,96 Kč |
| 100 | 16,10130 Kč | 1 610,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,28208 Kč | 6 641,04 Kč |
| 1 000 | 12,39428 Kč | 12 394,28 Kč |
| 1 500 | 11,94646 Kč | 17 919,69 Kč |
| 2 500 | 11,44702 Kč | 28 617,55 Kč |
| 3 500 | 11,15360 Kč | 39 037,60 Kč |
| 5 000 | 10,87016 Kč | 54 350,80 Kč |
| Unit Price without VAT: | 35,28000 Kč |
|---|---|
| Unit Price with VAT: | 42,68880 Kč |



