100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GYC1V101MCW1GS

DigiKey Part Number
GYC1V101MCW1GTR-ND - Tape & Reel (TR)
493-GYC1V101MCW1GSCT-ND - Cut Tape (CT)
493-GYC1V101MCW1GSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GYC1V101MCW1GS
Description
CAP ALUMHYB 100UF 20% 35V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 135°C
Manufacturer
Nichicon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
435 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
2.9 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.315" Dia (8.00mm)
Capacitance
100 µF
Height - Seated (Max)
0.413" (10.50mm)
Tolerance
±20%
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Voltage - Rated
35 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
27mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 135°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GYC1V101MCQ1GSNichicon453493-GYC1V101CT-ND22,74000 KčParametric Equivalent
In-Stock: 54
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
134,23000 Kč34,23 Kč
1022,15300 Kč221,53 Kč
5017,12600 Kč856,30 Kč
10015,53430 Kč1 553,43 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50012,79660 Kč6 398,30 Kč
1 00011,93421 Kč11 934,21 Kč
1 50011,49907 Kč17 248,60 Kč
2 50011,01396 Kč27 534,90 Kč
3 50010,72890 Kč37 551,15 Kč
5 00010,45352 Kč52 267,60 Kč
Manufacturers Standard Package
Unit Price without VAT:34,23000 Kč
Unit Price with VAT:41,41830 Kč