
GYC1V101MCQ1GS | |
|---|---|
DigiKey Part Number | 493-GYC1V101TR-ND - Tape & Reel (TR) 493-GYC1V101CT-ND - Cut Tape (CT) 493-GYC1V101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GYC1V101MCQ1GS |
Description | CAP ALUMHYB 100UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Nichicon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 435 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.9 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 35 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 27mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GYC1V101MCW1GS | Nichicon | 54 | 493-GYC1V101MCW1GSCT-ND | 34,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,19000 Kč | 29,19 Kč |
| 10 | 18,79300 Kč | 187,93 Kč |
| 50 | 14,42560 Kč | 721,28 Kč |
| 100 | 13,04820 Kč | 1 304,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 10,66992 Kč | 5 334,96 Kč |
| 1 000 | 9,92176 Kč | 9 921,76 Kč |
| 1 500 | 9,54429 Kč | 14 316,43 Kč |
| 2 500 | 9,12346 Kč | 22 808,65 Kč |
| 3 500 | 8,87609 Kč | 31 066,31 Kč |
| 5 000 | 8,63715 Kč | 43 185,75 Kč |
| Unit Price without VAT: | 29,19000 Kč |
|---|---|
| Unit Price with VAT: | 35,31990 Kč |


